- RS Stock No.:
- 253-3557
- Mfr. Part No.:
- 685-0052241-110
- Brand:
- EDAC
On back order for despatch 22/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$11.533
(exc. GST)
$12.686
(inc. GST)
Units | Per unit | Per Bag* |
100 + | $11.533 | $1,153.30 |
*price indicative |
- RS Stock No.:
- 253-3557
- Mfr. Part No.:
- 685-0052241-110
- Brand:
- EDAC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EDAC magnetic pogo pins are used in almost every kind of electronic device today. Their high durability, tolerance and versatile application make them a preferred connector for intelligent electronic designs.
Contact is made of brass
Insulation is PA46, colour black
Voltage rating is 12v
Current rating is 2A max
Working temperature range is -30°C to +85°C
Insulation resistance is 100MOHM min
Insulation is PA46, colour black
Voltage rating is 12v
Current rating is 2A max
Working temperature range is -30°C to +85°C
Insulation resistance is 100MOHM min
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Magnetic Jack |
Mounting Type | PCB Mount |
Number of Ways | 5 |
Termination Method | Solder Cup |
Body Orientation | Straight |
Series | 685 |
Gender | Male |
Related links
- Rosenberger Straight Panel Mount Female Magnetic Connector, PCB Termination
- RS PRO Cable Termination
- TE Connectivity Solder Termination
- RS PRO Solder Termination, Straight Body
- EDAC Straight PCB Mount Male Magnetic Connector, Solder Pin Termination
- TE Connectivity Solder Termination, Straight Body
- Hirschmann Test & Measurement Silver Male Banana Plug Solder...
- Amphenol RF Solder Termination, Straight Body