- RS Stock No.:
- 231-7898
- Brand:
- RS PRO
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$70.66
(exc. GST)
$77.73
(inc. GST)
Units | Per unit |
1 - 9 | $70.66 |
10 - 14 | $68.54 |
15 + | $66.47 |
- RS Stock No.:
- 231-7898
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Magnetic Panel Mount Connector, 2 Contacts
Looking for a safe way to power electrical equipment that's frequently connected and disconnected? The RS PRO magnetic circular connector series offers a practical solution, as the connectors will un-couple if the cable gets dragged or pulled without damaging your equipment. Designed for use with a compatible panel mount/cable mount magnetic connectors, the magnetisation creates a seamless connection. These connectors are commonly used to charge instrumentation equipment and medical devices.
This durable connector has been tested to stringent professional standards. Its gold-plated copper alloy contact offers exceptional conductivity while protecting against wear, abrasion, and corrosion. The connector cables are two metres long and housed in a PVC thermoplastic outer sheath that protects the wiring against changes in temperature. These connectors are available unterminated, so you can wire them in wherever needed or with USB-A plugs. The cable supports a maximum current of 5A at 30V.
This durable connector has been tested to stringent professional standards. Its gold-plated copper alloy contact offers exceptional conductivity while protecting against wear, abrasion, and corrosion. The connector cables are two metres long and housed in a PVC thermoplastic outer sheath that protects the wiring against changes in temperature. These connectors are available unterminated, so you can wire them in wherever needed or with USB-A plugs. The cable supports a maximum current of 5A at 30V.
Features and Benefits
- Magnetic Mating
- 2 pole
- 30V
- 5A
- PA66 Housing
- RoHS Compliant
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Cable |
Series | GT193 |
Related links
- RS PRO Straight Socket Type A to A 3.0 USB Connector
- RS PRO Straight Socket Type A to B 2.0 USB Connector
- RS PRO Straight Socket Type A 3.0 USB Connector
- Rosenberger Straight Panel Mount Female Magnetic Connector, PCB Termination
- RS PRO Straight Socket to Socket Type B to A 3.0 USB Connector
- EDAC Straight PCB Mount Male Magnetic Connector, Solder Pin Termination
- RS PRO Straight Socket Type A to A 2.0 USB Connector
- RS PRO Straight Female to Male Type USB-C USB Connector