RS PRO Hex Socket Countersunk Steel Machine Screw 2.5 in
- RS Stock No.:
- 245-1609
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$116.40
(exc. GST)
$128.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $1.164 | $116.40 |
| 500 + | $0.958 | $95.80 |
*price indicative
- RS Stock No.:
- 245-1609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Screw | |
| Head Shape | Countersunk | |
| Drive Type | Hex Socket | |
| Material | Steel | |
| Standards/Approvals | ASME B18.8.1 | |
| Finish | Plain | |
| Length | 2.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Screw | ||
Head Shape Countersunk | ||
Drive Type Hex Socket | ||
Material Steel | ||
Standards/Approvals ASME B18.8.1 | ||
Finish Plain | ||
Length 2.5in | ||
RS PRO Flat Socket Cap Machine Screw
Introducing the range of RS PRO Flat Socket Cap Machine Screws, a high-quality, compact fastener solution for applications where a flush finish is required when joining two surfaces together. Each fastener is made from steel, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Machine screws are designed to be smaller and more compact than standard screws and can used with a wide range of materials like metal and plastic, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Machine screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Hex Socket Countersunk Machine Screwsx2 1/2in
- RS PRO Hex Socket Countersunk Machine Screwsx2 1/4in
- RS PRO Phillips Countersunk Machine Screwsx2 1/2in
- RS PRO Hex Socket Countersunk Machine Screwsx2 3/4in
- RS PRO Hex Socket Countersunk Machine Screwsx3 1/2in
- RS PRO Hex Socket Countersunk Machine Screwsx1 1/2in
- RS PRO Phillips Round Machine Screwsx2 1/2in
- RS PRO Phillips Pan Machine Screwsx2 1/2in
