Hammond Steel Enclosure Accessory Machine Screw 10 mm
- RS Stock No.:
- 570-641
- Mfr. Part No.:
- 1455MS100
- Brand:
- Hammond
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$14.91
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $14.91 | $0.149 |
*price indicative
- RS Stock No.:
- 570-641
- Mfr. Part No.:
- 1455MS100
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Accessory Machine Screw | |
| Standards/Approvals | No | |
| Material | Steel | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Accessory Machine Screw | ||
Standards/Approvals No | ||
Material Steel | ||
Length 10mm | ||
- COO (Country of Origin):
- CA
Extruded Aluminium Enclosures
The Hammond 1455 Series enclosures are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.
Designed to house PCBs or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from extruded aluminium (larger sizes include a slide removable "belly" plate) with a minimum thickness of 0.06in. (1.5 mm)
Supplied with
Hardware and self-adhesive rubber feet.
Related links
- Hammond Machine Screw
- Schneider Electric Machine Screw
- nVent SCHROFF Machine Screw
- ABB Machine Screw
- Hammond M3 Steel Machine Screw RoHS Compliant x 10.0mm
- RS PRO Slot M6 Pan Brass Machine Screw DIN 85 x 30.0mm
- RS PRO Torx M2.5 Pan Steel Machine Screw x 12mm
- RS PRO Slot M2.5 Pan Steel Machine Screw DIN 85 x 20.0mm
