- RS Stock No.:
- 794-3496
- Mfr. Part No.:
- 00614
- Brand:
- EDL Lighting Limited
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 794-3496
- Mfr. Part No.:
- 00614
- Brand:
- EDL Lighting Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Haloflex Flexible Arm LED Machine Lights
The Haloflex spotlight is designed for maximum positioning flexibility in the head movement. An on/off switch is fitted on the head for ease of use. The flexible gooseneck of the Haloflex lamp is 700mm long, this bench light is fitted with a trailing cable without plug. This task luminaire is Ideal for a variety of applications including machine tools, wood working, general bench illumination and many commercial applications.
Choice of input voltage 12 or 24v
700mm flexible arm length
3x1W LED lamp unit fitted
Screw down base
Switch on head
IP21 rated
700mm flexible arm length
3x1W LED lamp unit fitted
Screw down base
Switch on head
IP21 rated
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 110 → 240 V |
Light Style | Flexible Arm |
Wattage | 3 x 1 W |
Arm Type | Adjustable Arm |
IP Rating | IP20, IP21 |
Length | 700 mm |