Siemens Eye Bolt, 3SE7920-1AB Series
- RS Stock No.:
- 749-7748
- Mfr. Part No.:
- 3SE7920-1AC
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$95.20
(exc. GST)
$104.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $95.20 |
| 3 - 4 | $93.22 |
| 5 + | $90.53 |
*price indicative
- RS Stock No.:
- 749-7748
- Mfr. Part No.:
- 3SE7920-1AC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Eye Bolt | |
| Product Type | Rope Tensioner System Component | |
| Series | 3SE7920-1AB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Eye Bolt | ||
Product Type Rope Tensioner System Component | ||
Series 3SE7920-1AB | ||
- COO (Country of Origin):
- CN
Siemens Eyebolt, Steel, M10 Size - 3SE7920-1AC
This eye bolt is a vital component of rope tensioner systems, optimising performance and efficiency. It plays an essential role in the management of ropes, ensuring proper tensioning and stability. The eye bolt is made from sturdy steel, making it suitable for various applications across the automation, electronics, and mechanical fields.
Features & Benefits
• Steel construction for longevity
• Secures attachment in tensioning applications
• Compatible with M10 components for flexibility
• Lightweight at 0.06kg for easy handling
• Supports compliance in industrial environments
• Streamlined design for enhanced usability in diverse settings
Applications
• Securing ropes in heavy-duty tensioners
• Integrating into automation and control systems
• Utilised in various electrical and mechanical assemblies
• Suitable for construction and maintenance tasks
• Works effectively with other industrial components
What is the maximum load this component can handle?
The load capacity depends on the overall system; refer to relevant specifications for further details.
Can this eye bolt be used in outdoor applications?
Yes, its steel construction is suitable for outdoor use, although regular maintenance is required to prevent rust.
How do I install this eye bolt?
Installation involves threading it into an appropriate fixture; ensure it is securely fastened.
Is this compatible with other tensioning hardware?
Yes, it is designed for compatibility with M10 components, allowing for broad application.
What maintenance is required for this product?
Regular inspections for wear or damage are recommended to maintain optimal performance and safety.
