Telemecanique Sensors Cable Tensioner

Subtotal (1 unit)*

$224.87

(exc. GST)

$247.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$224.87

*price indicative

RS Stock No.:
609-2027
Mfr. Part No.:
XY2CZ917
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Cable Tensioner

Product Type

Rope Tensioner System Component

COO (Country of Origin):
FR

Telemecanique XY2CZ Rope Pull Accessories


Cables (galvanised with a red sheath)


A range of accessories to support the Preventa XY2C rope pull switches.

3.2mm dia. 609-1967, 609-1973, 609-1989 & 609-1995 for use with XY2CJ and XY2CH

5mm dia. 609-1945 & 609-1951 for use with XY2CE

Tensioner


837-1186 for use with XY2CJ

Turnbuckles


M6 x 60 + locknut, 251-2612 for use with all models

M8 x 70 + locknut, 609-2005 for use with all models

Cable Grips


Single, 305-1297 for use with 3 to 5mm diameter cable

Double, 305-1304 for use with 3 to 5mm diameter cable

Cable Supports


Fixed 251-2606 for use with all models

Pulley support 305-1354 for use with all models

End Spring


609-2011 for use with XY2CJ and XY2CH

Related links