- RS Stock No.:
- 201-3711
- Mfr. Part No.:
- AZ/AZM 415-B2
- Brand:
- Schmersal
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$118.19
(exc. GST)
$130.01
(inc. GST)
Units | Per unit |
1 + | $118.19 |
- RS Stock No.:
- 201-3711
- Mfr. Part No.:
- AZ/AZM 415-B2
- Brand:
- Schmersal
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
AZM415 Series, Actuator Keys
Actuators for hinged guards
Schmersal Actuator for AZ 415 Safety Switch - AZ/AZM 415-B2
This actuator from Schmersal is designed for safety applications involving hinged guards. It's constructed in the form of a keyhole, with the actuating key sold separately. This component is designed to be used with AZ 415 safety switches and is compatible with the AZM 415 safety sensor and AES safety monitoring module for ease of assembly. It enables you to manually open or close connections in a safety switch to stop machinery in the event of an emergency.
Features & Benefits
Adjustable ball latch safety locking mechanism can resist up to 500N (newtons) of vibration force for use in heavy-duty applications
Minimum actuation radius of 250mm prevents the switch from being activated or deactivated unintentionally
Manual release option in the event of power failure for enhanced safety
Complies with CSA (Canadian Standards Association) and Underwriters' Laboratories standards for safe use with safety switches
Minimum actuation radius of 250mm prevents the switch from being activated or deactivated unintentionally
Manual release option in the event of power failure for enhanced safety
Complies with CSA (Canadian Standards Association) and Underwriters' Laboratories standards for safe use with safety switches
Applications
Industrial machine guards
Automated access controls
Control panels for conveyor systems
Automated access controls
Control panels for conveyor systems
Is this actuator suitable for use in harsh environments?
Yes. The actuator is made from a hardwearing steel material, so it's highly durable. It's also corrosion-resistant, so it can withstand use in damp or humid environments.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ 415 Safety Switch |
Actuator Type | Standard |
Related links
- Nuvotem Talema AZ Series Current Transformer 500:1
- Schmersal Actuator for Use with AZ Safety Switch
- Schmersal Standard Actuator for Use with AZ 15 Safety Switch
- Schmersal Radius Actuator for Use with AZ Safety Switch
- Nuvotem Talema AZ Series Current Transformer 1000:1
- Nuvotem Talema AZ Series Current Transformer 40:1
- Schmersal Standard Actuator for Use with AZ 17 Safety Switch
- Schmersal AZ 15/16-B1-1747, Magnetic Actuator for AZ 15 Safety Switch