Texas Instruments SN65LVDS1DBVT, Transmitter IC 1 LVTTL LVDS, 5-Pin SOT-23
- RS Stock No.:
- 526-864
- Mfr. Part No.:
- SN65LVDS1DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.56
(exc. GST)
$19.315
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $3.512 | $17.56 |
| 65 - 120 | $3.442 | $17.21 |
| 125 + | $3.378 | $16.89 |
*price indicative
- RS Stock No.:
- 526-864
- Mfr. Part No.:
- SN65LVDS1DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Product Type | Transmitter IC | |
| Input Type | LVTTL | |
| Number of Receivers | 1 | |
| Sub Type | Transmitter | |
| Output Type | LVDS | |
| Transmission Data Rate | 630Mbps | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Differential Input High Threshold Voltage | 0.1V | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.6V | |
| Differential Input Low Threshold Voltage | -0.1V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Series | SN65LVDS1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Product Type Transmitter IC | ||
Input Type LVTTL | ||
Number of Receivers 1 | ||
Sub Type Transmitter | ||
Output Type LVDS | ||
Transmission Data Rate 630Mbps | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Differential Input High Threshold Voltage 0.1V | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.6V | ||
Differential Input Low Threshold Voltage -0.1V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Height 1.15mm | ||
Series SN65LVDS1 | ||
Automotive Standard No | ||
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
