onsemi NB3N206SD, LVDS Transceiver LVCMOS, MLVDS LVCMOS, MLVDS, 8-Pin SOIC
- RS Stock No.:
- 769-5712
- Mfr. Part No.:
- NB3N206SDG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$3.87
(exc. GST)
$4.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $3.87 |
| 25 - 48 | $3.80 |
| 49 + | $3.73 |
*price indicative
- RS Stock No.:
- 769-5712
- Mfr. Part No.:
- NB3N206SDG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Drivers | 1 | |
| Input Type | LVCMOS, MLVDS | |
| IC Type | Transceiver IC | |
| Output Type | LVCMOS, MLVDS | |
| Transmission Data Rate | 200Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Differential Input High Threshold Voltage | 150mV | |
| Differential Input Low Threshold Voltage | -50mV | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Drivers 1 | ||
Input Type LVCMOS, MLVDS | ||
IC Type Transceiver IC | ||
Output Type LVCMOS, MLVDS | ||
Transmission Data Rate 200Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Differential Input High Threshold Voltage 150mV | ||
Differential Input Low Threshold Voltage -50mV | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
