Texas Instruments SN65LVDS386DGG, LVDS Receiver, 64-Pin TSSOP
- RS Stock No.:
- 660-9057
- Mfr. Part No.:
- SN65LVDS386DGG
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-9057
- Mfr. Part No.:
- SN65LVDS386DGG
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Receiver IC | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 64 | |
| Dimensions | 17 x 6.1 x 1.15mm | |
| Height | 1.15mm | |
| Length | 17mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 6.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Receiver IC | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 64 | ||
Dimensions 17 x 6.1 x 1.15mm | ||
Height 1.15mm | ||
Length 17mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 6.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
