Texas Instruments DS90CF384AMTD/NOPB, LVDS Receiver 28 CMOS, TTL, 56-Pin TSSOP
- RS Stock No.:
- 533-8940
- Mfr. Part No.:
- DS90CF384AMTD/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-8940
- Mfr. Part No.:
- DS90CF384AMTD/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 28 | |
| Input Type | LVDS | |
| IC Type | Receiver IC | |
| Output Type | CMOS, TTL | |
| Transmission Data Rate | 1800Mbps | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 56 | |
| Differential Input High Threshold Voltage | 100mV | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 14 x 6.1 x 0.9mm | |
| Height | 0.9mm | |
| Length | 14mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -10 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 28 | ||
Input Type LVDS | ||
IC Type Receiver IC | ||
Output Type CMOS, TTL | ||
Transmission Data Rate 1800Mbps | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 56 | ||
Differential Input High Threshold Voltage 100mV | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 14 x 6.1 x 0.9mm | ||
Height 0.9mm | ||
Length 14mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -10 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 6.1mm | ||
