onsemi PCA9306USG, LVDS Translator & Repeater Translator, 8-Pin US
- RS Stock No.:
- 747-0945
- Mfr. Part No.:
- PCA9306USG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$8.00
(exc. GST)
$8.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $1.60 | $8.00 |
| 750 - 1495 | $1.56 | $7.80 |
| 1500 + | $1.54 | $7.70 |
*price indicative
- RS Stock No.:
- 747-0945
- Mfr. Part No.:
- PCA9306USG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Type | Translator | |
| IC Type | Translator & Repeater IC | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 8 | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Height | 0.8mm | |
| Length | 2.1mm | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Operating Supply Voltage | 1 V, 1.8 V | |
| Width | 2.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Type Translator | ||
IC Type Translator & Repeater IC | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Height 0.8mm | ||
Length 2.1mm | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Minimum Operating Supply Voltage 1 V, 1.8 V | ||
Width 2.4mm | ||
