Maxim Integrated MAX9122EUE+, Quad LVDS Receiver Quad LVCMOS, 16-Pin TSSOP
- RS Stock No.:
- 190-0894
- Mfr. Part No.:
- MAX9122EUE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-0894
- Mfr. Part No.:
- MAX9122EUE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Drivers | 4 | |
| Input Type | LVDS | |
| Output Type | LVCMOS | |
| IC Type | Quad Receiver IC | |
| Transmission Data Rate | 500Mbps | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Differential Input High Threshold Voltage | 100mV | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Height | 0.95mm | |
| Length | 5.1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Drivers 4 | ||
Input Type LVDS | ||
Output Type LVCMOS | ||
IC Type Quad Receiver IC | ||
Transmission Data Rate 500Mbps | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Differential Input High Threshold Voltage 100mV | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Length 5.1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
- COO (Country of Origin):
- PH
LVDS Line Drivers, Maxim Integrated
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
