Texas Instruments SN65LVDS2DBVT, LVDS Transceiver Driver, Receiver, 5-Pin SOT-23
- RS Stock No.:
- 168-4865
- Mfr. Part No.:
- SN65LVDS2DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4865
- Mfr. Part No.:
- SN65LVDS2DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Input Type | LVDS | |
| IC Type | Transceiver IC | |
| Output Type | Driver, Receiver | |
| Transmission Data Rate | 630Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Differential Input High Threshold Voltage | 0.1V | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 1.6mm | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Input Type LVDS | ||
IC Type Transceiver IC | ||
Output Type Driver, Receiver | ||
Transmission Data Rate 630Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Differential Input High Threshold Voltage 0.1V | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Height 1.15mm | ||
Length 2.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 1.6mm | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Related links
- Texas Instruments DS90LV011ATMF/NOPB 5-Pin SOT-23
- Texas Instruments SN65LVDS049PW LVTTL Driver 16-Pin TSSOP
- Texas Instruments DS90LV019TM/NOPB LVDS Receiver, 14-Pin SOIC
- Texas Instruments SN65LVDS179D Driver, 8-Pin SOIC
- Texas Instruments 5-Pin SOT-23
- Texas Instruments 5-Pin SOT-23
- Texas Instruments DS90LT012AQMFE/NOPB 5-Pin SOT-23
- Texas Instruments DS90LV012ATMF/NOPB 5-Pin SOT-23
