Texas Instruments DS90CF388VJD/NOPB, LVDS Transceiver 48 CMOS, TTL, 100-Pin TQFP
- RS Stock No.:
- 162-7680
- Mfr. Part No.:
- DS90CF388VJD/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7680
- Mfr. Part No.:
- DS90CF388VJD/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 48 | |
| Input Type | LVDS | |
| Output Type | CMOS, TTL | |
| IC Type | Transceiver IC | |
| Transmission Data Rate | 5.38Gbps | |
| Number of Elements per Chip | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Differential Input High Threshold Voltage | 100mV | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 14 x 14 x 1mm | |
| Height | 1mm | |
| Length | 14mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -10 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 14mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 48 | ||
Input Type LVDS | ||
Output Type CMOS, TTL | ||
IC Type Transceiver IC | ||
Transmission Data Rate 5.38Gbps | ||
Number of Elements per Chip 8 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Differential Input High Threshold Voltage 100mV | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 14 x 14 x 1mm | ||
Height 1mm | ||
Length 14mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -10 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 14mm | ||
- COO (Country of Origin):
- MY
FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.
LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
