English Abrasives Plus Gas Lubricant Kerosene 200 ml Aerosol
- RS Stock No.:
- 691-117
- Mfr. Part No.:
- 07660704893
- Brand:
- English Abrasives
Bulk discount available
Subtotal (1 unit)*
$25.24
(exc. GST)
$27.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 608 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $25.24 |
| 6 - 11 | $24.85 |
| 12 + | $24.40 |
*price indicative
- RS Stock No.:
- 691-117
- Mfr. Part No.:
- 07660704893
- Brand:
- English Abrasives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | English Abrasives | |
| Product Type | Lubricant | |
| Trade Name | Plus Gas | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Food Safe | No | |
| Base Material | Kerosene | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand English Abrasives | ||
Product Type Lubricant | ||
Trade Name Plus Gas | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Food Safe No | ||
Base Material Kerosene | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
English Abrasives Kerosene Gas Lubricant
The English Abrasives 200ml kerosene gas lubricant is a powerful dismantling aerosol used for de-seizing all corroded and rusted metal parts.
Features and Benefits
Penetrates deep to break the grip of rust, scale, carbon, paint or gum
Applications
Mechanical machinery
Door hinges
Screws and bolts
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- English Abrasives Plus Gas Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Ambersil 40+ Protective Lubricant Multi Purpose Lubricant Lubricant 200 ml Aerosol
- Kontakt Chemie SILICONE 72 Multi Purpose Lubricant Lubricant 270 ml / 200 ml Aerosol
- WD-40 WD-40 MULTI-USE Multi Purpose Lubricant Multi-purpose Product 200 ml Aerosol
- Kontakt Chemie KONTAFLON 85 Multi Purpose Lubricant Dry Lubricant 270 ml / 200 ml Aerosol
- WD-40 Multi Purpose Lubricant Lubricant 200 ml Tub
- Ambersil PX 24 Multi Purpose Lubricant Lubricant 400 ml Aerosol
- Rocol Ultraglide Spray Multi Purpose Lubricant Lubricant 400 ml Aerosol
