New Japan Radio NJU7231F12-TE1, LDO Voltage Regulator, 100mA, 1.2 V, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 740-5746
- Mfr. Part No.:
- NJU7231F12-TE1
- Brand:
- New Japan Radio
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5746
- Mfr. Part No.:
- NJU7231F12-TE1
- Brand:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 180 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 0.01mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.1mm | |
| Maximum Input Voltage | 15 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 180 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 0.01mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.1mm | ||
Maximum Input Voltage 15 V | ||
Minimum Operating Temperature -40 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
LDO (Low Dropout) Linear Voltage Regulators, up to 1.8V Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
