Texas Instruments LM2936BM-5.0/NOPB, LDO Regulator, 50mA, 5 V, ±2% 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
651-5025P
Mfr. Part No.:
LM2936BM-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

50mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

30 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

40 V

Minimum Input Voltage

4 V

Maximum Operating Temperature

+125 °C

Height

1.45mm

Length

4.9mm

Width

3.9mm

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.