Texas Instruments TPS79925DDCT, 1 Low Dropout Voltage, Voltage Regulator 200mA, 2.5 V 5-Pin, SOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
545-8331
Mfr. Part No.:
TPS79925DDCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

200mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.02 %/V

Load Regulation

0.002 %/mA

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

0.04mA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.87mm

Minimum Operating Temperature

-40 °C

Height

0.87mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6.5 V

Length

2.9mm

Width

1.6mm