Texas Instruments LP38693MP-2.5/NOPB, LDO Regulator, 500mA, 2.5 V, ±2% 5+Tab-Pin, SOT-223
- RS Stock No.:
- 537-9193P
- Mfr. Part No.:
- LP38693MP-2.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 537-9193P
- Mfr. Part No.:
- LP38693MP-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 %/V | |
| Load Regulation | 1.8 %/A | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Pin Count | 5+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.56 x 1.6mm | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Height | 1.6mm | |
| Width | 3.56mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.03 %/V | ||
Load Regulation 1.8 %/A | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Pin Count 5+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.56 x 1.6mm | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Height 1.6mm | ||
Width 3.56mm | ||
Length 6.5mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
