Texas Instruments LMS1585AIS-1.5/NOPB, LDO Regulator, 5A, 1.5 V 3-Pin, D2PAK

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
534-4585P
Mfr. Part No.:
LMS1585AIS-1.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

5A

Output Voltage

1.5 V

Number of Outputs

1

Line Regulation

0.2 %

Load Regulation

0.3 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 8.64 x 4.57mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.5 V

Height

4.57mm

Maximum Input Voltage

13 V

Minimum Operating Temperature

-40 °C

Width

8.64mm

Length

10.16mm

LDO (Low Dropout) Linear Voltage Regulators, 5A, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.