onsemi NCP565D2T12G, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.2 V 3-Pin, D2PAK

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
464-164
Mfr. Part No.:
NCP565D2T12G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

0.03 %

Load Regulation

0.03 %

Accuracy

±3%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Reference Voltage

0.9V

Pin Count

3

Output Type

Fixed

Dimensions

10.24 x 9.35 x 4.57mm

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Height

4.57mm

Maximum Input Voltage

9 V

Maximum Operating Temperature

+125 °C

Length

10.24mm

Width

9.35mm

Low Dropout (LDO) Linear Voltage Regulators, 1.1A to 2A, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.