Texas Instruments LM2931AM-5.0/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 8-Pin, SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
460-869
Mfr. Part No.:
LM2931AM-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

30 mV

Accuracy

±3.8%

Load Regulation

50 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

1.45mm

Width

3.9mm

Length

4.9mm

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 4.0V to 15V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.