Micrel MIC29302WU, LDO Voltage Regulator, 3A Adjustable, 1.25 → 26 V, ±1% 6-Pin, D2PAK

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
453-574P
Mfr. Part No.:
MIC29302WU
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

1.25 → 26 V

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

1 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-263

Pin Count

6

Reference Voltage

1.252V

Output Type

Adjustable

Dimensions

10.67 x 9.17 x 4.59mm

Minimum Input Voltage

2.5 V

Maximum Input Voltage

26 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

4.59mm

Width

9.17mm

Length

10.67mm

MIC29302 3A Low Dropout Voltage Regulator


Microchips MIC2930 low dropout regulator is a high accuracy, high current regulator. MIC2930 uses Microchips 'Super Beta PNP' process with a PNP pass element. This regulator features 350mV to 425mV typical dropout voltages and a low ground current. Not to mention, the MIC2930 also has a 1% accurate tolerance and an extremely fast transient response.

Features and benefits:


  • 5-pin, D2PAK package

  • Amazingly fast transient response

  • Zero-current shutdown mode

  • Error flag signals output – Out-of-Regulation

Applications:


  • Automotive

  • Battery powered equipment

  • High efficiency computers

  • High efficiency linear power supplies

  • High efficiency post regulator for switching supply


LDO (Low Dropout) Linear Voltage Regulators, Microchip