Texas Instruments TPS71933-33DRVTG4, Dual LDO Voltage Regulator, 200mA, 3.3 V, ±2.5% 6-Pin, SON
- RS Stock No.:
- 422-655P
- Mfr. Part No.:
- TPS71933-33DRVTG4
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 422-655P
- Mfr. Part No.:
- TPS71933-33DRVTG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 2 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 130 μV/V | |
| Load Regulation | 75 μV/mA | |
| Accuracy | ±2.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Quiescent Current | 0.09mA | |
| Pin Count | 6 | |
| Power Rating | 1.053W | |
| Output Type | Fixed | |
| Dimensions | 2 x 2 x 0.75mm | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6.5 V | |
| Length | 2mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 200mA | ||
Number of Outputs 2 | ||
Output Voltage 3.3 V | ||
Line Regulation 130 μV/V | ||
Load Regulation 75 μV/mA | ||
Accuracy ±2.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Quiescent Current 0.09mA | ||
Pin Count 6 | ||
Power Rating 1.053W | ||
Output Type Fixed | ||
Dimensions 2 x 2 x 0.75mm | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6.5 V | ||
Length 2mm | ||
Width 2mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Dual Output, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
