Texas Instruments TPS70348PWPG4, Dual LDO Voltage Regulator, 2A, 1.5 V, 3.3 V, ±2% 24-Pin, HTSSOP
- RS Stock No.:
- 422-609P
- Mfr. Part No.:
- TPS70348PWPG4
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 422-609P
- Mfr. Part No.:
- TPS70348PWPG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Number of Outputs | 2 | |
| Output Voltage | 1.5 V, 3.3 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 1 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Quiescent Current | 0.185mA | |
| Pin Count | 24 | |
| Power Rating | 4.115W | |
| Output Type | Fixed | |
| Dimensions | 7.8 x 4.4 x 1.15mm | |
| Height | 1.15mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Width | 4.4mm | |
| Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Number of Outputs 2 | ||
Output Voltage 1.5 V, 3.3 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 1 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Quiescent Current 0.185mA | ||
Pin Count 24 | ||
Power Rating 4.115W | ||
Output Type Fixed | ||
Dimensions 7.8 x 4.4 x 1.15mm | ||
Height 1.15mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Width 4.4mm | ||
Length 7.8mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Dual Output, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
