- RS Stock No.:
- 122-7956
- Mfr. Part No.:
- 911401505331
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 122-7956
- Mfr. Part No.:
- 911401505331
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips Coreline High Bay Luminaires
The new generation of LED high bay light fixtures from Philips Coreline range has improved the colour rendering and total cost of ownership. Coreline high bay light fixture offer all the benefits of LED lighting, which includes superior light quality, longer lifetime, reduced energy consumption and maintenance from a trusted manufacturer. Savings can be as large as 75% compared to more traditional lighting with the same light output. The luminaire is easily installed with a straightforward electrical connection, so no need to open the luminaire for installation or servicing. Housed in aluminium ensures it is lightweight, but strong.
Features and Benefits
High-quality efficient light
Save up 75% in energy costs
Easy installation
Type of rating: IP65
Aluminium Housing
Longer lifetime
Save up 75% in energy costs
Easy installation
Type of rating: IP65
Aluminium Housing
Longer lifetime
Specifications
Attribute | Value |
---|---|
Type | High Bay |
Lamp Type | LED |
Wattage | 85 W |
Voltage Rating | 240 V |
Dimmable | Yes |
Lamp Supplied | Yes |
Width | 382 (Dia.) mm |
Depth | 141 mm |
Series | BY120P G3 |