Mitsubishi Electric FX3G Series Logic Module, Relay Output, 14-Input, Sink Input
- RS Stock No.:
- 705-4861
- Distrelec Article No.:
- 110-48-634
- Mfr. Part No.:
- FX3G-24MR/ES
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,304.07
(exc. GST)
$1,434.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 March 2026
- Plus 6 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,304.07 |
*price indicative
- RS Stock No.:
- 705-4861
- Distrelec Article No.:
- 110-48-634
- Mfr. Part No.:
- FX3G-24MR/ES
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | FX3G | |
| Product Type | Logic Module | |
| Number of Inputs | 14 | |
| Output Type | Relay | |
| Input Type | Sink | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 90 mm | |
| Depth | 86mm | |
| Length | 90mm | |
| Standards/Approvals | UL, cUL, CE | |
| Communication Port Type | RS232C, RS422, RS485 | |
| Programming Language Used | Ladder Logic | |
| Mount Type | DIN Rail | |
| Battery Backup | Yes | |
| Program Capacity | 32000Steps | |
| Display Included | Yes | |
| Output Current | 8A | |
| Supply Voltage | 100 → 240 V ac | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series FX3G | ||
Product Type Logic Module | ||
Number of Inputs 14 | ||
Output Type Relay | ||
Input Type Sink | ||
Number of Outputs 10 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Width 90 mm | ||
Depth 86mm | ||
Length 90mm | ||
Standards/Approvals UL, cUL, CE | ||
Communication Port Type RS232C, RS422, RS485 | ||
Programming Language Used Ladder Logic | ||
Mount Type DIN Rail | ||
Battery Backup Yes | ||
Program Capacity 32000Steps | ||
Display Included Yes | ||
Output Current 8A | ||
Supply Voltage 100 → 240 V ac | ||
- COO (Country of Origin):
- JP
Mitsubishi Electric Logic Module
The Mitsubishi FX3G series logic module has 14 inputs and 10 relay outputs with a contact rating of 8A. This DIN rail mount logic module has a screw termination method. It has a large memory for the applications that require a large space. This logic module has a supply voltage that ranges between 100VAC and 240VAC.
Features and Benefits
Detachable terminal blocks for all units
Exchangeable interface & I/O adapter boards
I/O,ADP & special function modules available
Operating temperature ranges between 0°C and 50°C
Program capacity is 32000 steps
Extremely fast program execution
Maximum flexibility
Ladder logic programming
Subcompact
Applications
Industrial sites
Automation
Certifications
CE
Related links
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Transistor Output Sink, Source
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
- Mitsubishi Electric FX3G Series Logic Module Relay Output Sink, Source Input
