Mitsubishi Electric FX3U Series Logic Module, Relay Output, 24-Input, Sink Input

Subtotal (1 unit)*

$2,745.88

(exc. GST)

$3,020.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,745.88

*price indicative

RS Stock No.:
617-0234
Mfr. Part No.:
FX3U-48MR/DS
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Series

FX3U

Product Type

Logic Module

Number of Inputs

24

Output Type

Relay

Input Type

Sink

Number of Outputs

24

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Depth

86mm

Standards/Approvals

UL, CE

Width

90 mm

Length

182mm

Programming Language Used

Ladder Logic

Program Capacity

64000Steps

Battery Backup

Yes

Output Current

8A

Display Included

Yes

Communication Port Type

RS232C, RS422, RS485, USB

Supply Voltage

24 V dc

Mount Type

DIN Rail

COO (Country of Origin):
JP

FX3U CPU base units


CPU base units with very fast processing time

Versions with up to 256 inputs and outputs

Expanded input/output area for networks and complex applications

Fully compatible with the PROFIBUS/DP network and Ethernet

Can be upgraded by combining with expansion modules

Displays the input and output states via LEDs

Integrated real-time clock

Mitsubishi FX3U


FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Approvals

CE, UL/cUL

Related links