Mitsubishi FX3U Series Logic Module, 24 V dc Supply, Relay Output, 16-Input, Sink, Source Input
- RS Stock No.:
- 617-0206
- Mfr. Part No.:
- FX3U-32MR/DS
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$2,004.10
(exc. GST)
$2,204.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,004.10 |
*price indicative
- RS Stock No.:
- 617-0206
- Mfr. Part No.:
- FX3U-32MR/DS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Manufacturer Series | FX3U | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| Supply Voltage | 24 V dc | |
| Input Type | Sink/Source | |
| Number of Outputs | 16 | |
| Depth | 86mm | |
| Program Capacity | 64000 Steps | |
| Dimensions | 150 x 90 x 86 mm | |
| Minimum Operating Temperature | 0°C | |
| Programming Interface | Computer, HMI | |
| Length | 150mm | |
| Mounting Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Maximum Operating Temperature | +50°C | |
| Width | 90mm | |
| Output Current | 8 A | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Manufacturer Series FX3U | ||
Number of Inputs 16 | ||
Output Type Relay | ||
Supply Voltage 24 V dc | ||
Input Type Sink/Source | ||
Number of Outputs 16 | ||
Depth 86mm | ||
Program Capacity 64000 Steps | ||
Dimensions 150 x 90 x 86 mm | ||
Minimum Operating Temperature 0°C | ||
Programming Interface Computer, HMI | ||
Length 150mm | ||
Mounting Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Maximum Operating Temperature +50°C | ||
Width 90mm | ||
Output Current 8 A | ||
- COO (Country of Origin):
- JP
FX3U CPU base units
CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Fully compatible with the PROFIBUS/DP network and Ethernet
Can be upgraded by combining with expansion modules
Displays the input and output states via LEDs
Integrated real-time clock
Approvals
CE, UL/cUL
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Related links
- Mitsubishi Electric FX3U Series Logic Module Relay Output Sink, Source Input
- Mitsubishi FX3U Series Logic Module Transistor Output Sink, Source Input
- Mitsubishi FX3U Series Logic Module Relay Output Sink, Source Input
- Mitsubishi FX3U Series Logic Module Relay Output Sink, Source Input
- Mitsubishi FX3U Series Logic Module Relay Output Sink, Source Input
- Mitsubishi FX3U Series Logic Module Relay Output Sink, Source Input
- Mitsubishi FX3U Series Logic Module Transistor Output Sink, Source Input
- Mitsubishi FX3U Series Logic Module Relay Output Sink, Source Input
