Better World
Schneider Electric Zelio Logic Series Logic Module, Relay Output, 6-Input, Discrete Input
- RS Stock No.:
- 479-6020
- Distrelec Article No.:
- 303-04-784
- Mfr. Part No.:
- SR2D101BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$362.78
(exc. GST)
$399.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.78 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 479-6020
- Distrelec Article No.:
- 303-04-784
- Mfr. Part No.:
- SR2D101BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Logic Module | |
| Series | Zelio Logic | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Discrete | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, C-Tick, GL, GOST, UL | |
| Width | 107.6mm | |
| Depth | 59.5mm | |
| Length | 71.2mm | |
| Better World Product | Yes | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Display Included | Yes | |
| Battery Backup | Yes | |
| Programming Language Used | Ladder Logic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Logic Module | ||
Series Zelio Logic | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Discrete | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, C-Tick, GL, GOST, UL | ||
Width 107.6mm | ||
Depth 59.5mm | ||
Length 71.2mm | ||
Better World Product Yes | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
Display Included Yes | ||
Battery Backup Yes | ||
Programming Language Used Ladder Logic | ||
RoHS Status: Exempt
Schneider Electric Logic Module, 6 Inputs, 24V DC Supply Voltage - Zelio Logic Series - SR2D101BD
Choose this logic module from Schneider Electric to manage simple automation systems. The versatile PLC (programmable logic controller) conveniently lets you monitor installations on-site as well as remotely. As it controls up to four relays simultaneously, it's a practical choice that helps simplify your setup. Configuring the module is straightforward, thanks to its user-friendly ladder logic programming language that's graphics-based for ease of use. Superior mechanical and electrical durability ensures the PLC offers consistent reliability throughout its service life, which reduces maintenance and downtime.
Features & Benefits
• Space-saving design with a compact size of 71.2 (L) x 107.6 (W) x 59.5mm (H)
• Wide operating temperature range of -20°C to +55°C so compatible with harsh environments
• Screw terminals for a secure electrical connection that withstands regular vibration
• Protected against over-voltage so maintains its reliable function when a power surge occurs
Applications
• Irrigation systems
• Water pumps
• Packaging warehouses
• Food and beverage industry
How does a PLC work?
A PLC uses its programmable memory to save control instructions. This allows the device to perform certain functions and control various machines or processes by responding to its inputs and giving outputs.
Related links
- Schneider Electric Zelio Logic Smart Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Smart Series Logic Module Relay Output Discrete
- Schneider Electric Zelio Logic Smart Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Smart Series Logic Module 240 V ac Supply 6-Input, Discrete
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Smart Series Logic Module 240 V ac Supply 12-Input, Discrete
- Schneider Electric Zelio Logic Series Logic Module Relay Output Discrete Input
- Schneider Electric Zelio Logic Series Logic Module Relay Output Analogue, Discrete Input
