Siemens LOGO! Series Module for Use with LOGO! 6, LOGO! 7, Digital Output, 4-Input, Digital Input
- RS Stock No.:
- 468-7487
- Mfr. Part No.:
- 3RK1400-0CE10-0AA2
- Brand:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 468-7487
- Mfr. Part No.:
- 3RK1400-0CE10-0AA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Manufacturer Series | LOGO! | |
| Number of Inputs | 4 | |
| Output Type | Digital | |
| For Use With | LOGO Series | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Depth | 58mm | |
| Dimensions | 90 x 36 x 58 mm | |
| Mounting Type | DIN Rail | |
| Width | 36mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Manufacturer Series LOGO! | ||
Number of Inputs 4 | ||
Output Type Digital | ||
For Use With LOGO Series | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Depth 58mm | ||
Dimensions 90 x 36 x 58 mm | ||
Mounting Type DIN Rail | ||
Width 36mm | ||
Length 90mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
LOGO! ASi Slave Module
This interface enables a LOGO! Module to work in an ASi based system
4 digital inputs
4 digital outputs
4 digital outputs
LOGO! ASi Slave Module
4 digital inputs
4 digital outputs
4 digital outputs
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:
LOGO! TD device directly connectable to all 0BA6 basic modules.
Display with adjustable permanent backlight (on-board and/or TD).
Up to 50 message text blocks (on-board and/or TD).
New integrated PWM functions.
Simple bar-graph functionality.
Text-ticker functionality.
4 Analogue inputs (0-10V) - instead of 2.
4 (5 kHz) fast counter-inputs - instead of 2 (2 kHz).
Analogue output 0 mA to 20 mA or 4 mA to 20 mA.
Ten different on-board languages (GE, EN, FR, IT, ES, CHN, JAP, TR, RUS, and NL).
Display with adjustable permanent backlight (on-board and/or TD).
Up to 50 message text blocks (on-board and/or TD).
New integrated PWM functions.
Simple bar-graph functionality.
Text-ticker functionality.
4 Analogue inputs (0-10V) - instead of 2.
4 (5 kHz) fast counter-inputs - instead of 2 (2 kHz).
Analogue output 0 mA to 20 mA or 4 mA to 20 mA.
Ten different on-board languages (GE, EN, FR, IT, ES, CHN, JAP, TR, RUS, and NL).
Siemens LOGO! 6 is no longer manufactured. We recommend the LOGO! 8 series for your new designs. Consult the Technical References section to find out more.
