Mitsubishi Alpha 2 Series I/O module for Use with Alpha 2 Series, 24 V dc Supply, Digital, Transistor Output
- RS Stock No.:
- 442-0751
- Mfr. Part No.:
- AL2-4EYT
- Brand:
- Mitsubishi
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$307.85
(exc. GST)
$338.64
(inc. GST)
- RS Stock No.:
- 442-0751
- Mfr. Part No.:
- AL2-4EYT
- Brand:
- Mitsubishi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Manufacturer Series | Alpha 2 | |
| Output Type | Digital, Transistor | |
| For Use With | Alpha 2 Series | |
| Supply Voltage | 24 V dc | |
| Number of Outputs | 4 | |
| Mounting Type | DIN Rail | |
| Dimensions | 90 x 124.6 x 52 mm | |
| Width | 124.6mm | |
| Length | 90mm | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Manufacturer Series Alpha 2 | ||
Output Type Digital, Transistor | ||
For Use With Alpha 2 Series | ||
Supply Voltage 24 V dc | ||
Number of Outputs 4 | ||
Mounting Type DIN Rail | ||
Dimensions 90 x 124.6 x 52 mm | ||
Width 124.6mm | ||
Length 90mm | ||
Depth 52mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Digital Expansion Modules
These modules give additional I/O flexibility to Alpha 2 users. They fit alongside the Alpha 2 (see stock no 442-0789). Depth 53 mm, Height 90 mm, Width 24.5 mm
Mitsubishi Alpha 2
ALPHA 2 is an enhanced version of the existing ALPHA, achieving solutions that were not previously possible. With many powerful new features, it is ideal for building and smaller industrial automation applications. Key enhancements include a tripling of program capacity to 200 function blocks, two 1kHz high speed counters, an enlarged LCD display, I/O expansion options, extended operating temperature range and a second communications port.
Related links
- Mitsubishi Electric Alpha 2 Series I/O module for Use with Alpha 2 Series Digital, Relay Output
- Mitsubishi Electric Alpha 2 Series Logic Module Relay Output Digital Input
- Mitsubishi Alpha 2 Series Logic Module Relay Output Digital Input
- Mitsubishi Electric Alpha 2 Series Logic Module Relay Output Digital Input
- Mitsubishi Electric Alpha 2 Series Logic Module Relay Output Analogue Input
- Mitsubishi Alpha 2 Series Connector Cable for Use with Alpha 2 Series
- Mitsubishi Electric Alpha 2 Series Logic Module Relay Output Digital Input
- Mitsubishi Alpha 2 Series Logic Module

