- RS Stock No.:
- 806-3807
- Mfr. Part No.:
- MC74LVX00DR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-3807
- Mfr. Part No.:
- MC74LVX00DR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74LVX Family, ON Semiconductor
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
74LVX Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LVX |
Input Type | CMOS |
Maximum Operating Supply Voltage | 3.6 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 4mA |
Propagation Delay Test Condition | 50pF |
Dimensions | 8.75 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 8.75mm |
Output Type | Single Ended |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |