- RS Stock No.:
- 805-3071
- Mfr. Part No.:
- NL27WZ02USG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 805-3071
- Mfr. Part No.:
- NL27WZ02USG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
LVCMOS Compatible
24mA source/sink capacity at 3.0V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | US |
Pin Count | 8 |
Logic Family | NL |
Input Type | LVTTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -32mA |
Maximum Propagation Delay Time @ Maximum CL | 5.2 ns @ 50 pF |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Low Level Output Current | 32mA |
Output Type | LVCMOS |
Length | 2.4mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 2.4 x 2.1 x 0.8mm |
Height | 0.8mm |
Width | 2.1mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |