- RS Stock No.:
- 756-2996
- Mfr. Part No.:
- TC74LCX00F(K,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2996
- Mfr. Part No.:
- TC74LCX00F(K,F)
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC74LCX Series, Toshiba
Process: CMOS
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOP |
Pin Count | 14 |
Logic Family | LCX |
Input Type | CMOS |
Maximum Operating Supply Voltage | 3.6 V |
Maximum High Level Output Current | +50mA |
Maximum Propagation Delay Time @ Maximum CL | 6ns |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | -50mA |
Minimum Operating Temperature | -40 °C |
Width | 5.3mm |
Output Type | CMOS |
Height | 1.5mm |
Dimensions | 10.8 x 5.3 x 1.5mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 10.8mm |