- RS Stock No.:
- 709-2611
- Mfr. Part No.:
- CD74AC02E
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2611
- Mfr. Part No.:
- CD74AC02E
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | NOR |
Mounting Type | Through Hole |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | AC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -24mA |
Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 5 V, 144 ns @ 1.5 V, 16.1 ns @ 3.3 V |
Minimum Operating Supply Voltage | 1.5 V |
Maximum Low Level Output Current | 24mA |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | -55 °C |
Height | 4.57mm |
Length | 19.3mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Width | 6.35mm |