- RS Stock No.:
- 688-1521
- Mfr. Part No.:
- MC14081BDR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 688-1521
- Mfr. Part No.:
- MC14081BDR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Logic Gates, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | 4000 |
Maximum Operating Supply Voltage | 18 V |
Maximum High Level Output Current | -4.2mA |
Maximum Propagation Delay Time @ Maximum CL | 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Low Level Output Current | 4.2mA |
Propagation Delay Test Condition | 50pF |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Length | 8.75mm |
Minimum Operating Temperature | -55 °C |