- RS Stock No.:
- 186-7278
- Mfr. Part No.:
- MC14023BDG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7278
- Mfr. Part No.:
- MC14023BDG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The B Series logic gates are constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Their primary use is where low power dissipation and/or high noise immunity is desired.
Supply Voltage Range = 3.0 Vdc to 18 Vdc
All Outputs Buffered
Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range.
Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
Pin-for-Pin Replacements for Corresponding CD4000 Series B Suffix Devices
All Outputs Buffered
Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range.
Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
Pin-for-Pin Replacements for Corresponding CD4000 Series B Suffix Devices
Specifications
Attribute | Value |
---|---|
Logic Function | NAND |
Mounting Type | Surface Mount |
Number of Elements | 3 |
Number of Inputs per Gate | 3 |
Package Type | SOIC |
Pin Count | 14 |
Input Type | CMOS |
Maximum Operating Supply Voltage | 18 V dc |
Maximum Propagation Delay Time @ Maximum CL | 250 ns @ 50 pF |
Minimum Operating Supply Voltage | 3 V dc |
Maximum Operating Temperature | +125 °C |
Length | 8.75mm |
Automotive Standard | AEC-Q100 |
Output Type | TTL |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |