- RS Stock No.:
- 169-7250
- Mfr. Part No.:
- 74HCT32S14-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7250
- Mfr. Part No.:
- 74HCT32S14-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74HCT Family, DiodesZetex
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.
Supply Voltage Range: 4.5V to 5.5V
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | Yes |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HCT |
Input Type | Schmitt Trigger |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -4mA |
Maximum Propagation Delay Time @ Maximum CL | 36 ns @ 50 pF |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Low Level Output Current | 4mA |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.74 x 3.99 x 1.48mm |
Maximum Operating Temperature | +125 °C |
Width | 3.99mm |
Propagation Delay Test Condition | 50pF |
Length | 8.74mm |
Height | 1.48mm |
Output Type | Push-Pull |