ON Semiconductor MC14585BDG, 4-Bit, Magnitude Comparator, TTL, 16-Pin SOIC
- RS Stock No.:
- 806-3333
- Mfr. Part No.:
- MC14585BDG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-3333
- Mfr. Part No.:
- MC14585BDG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Magnitude Comparator | |
| Number of Bits | 4 | |
| Output Type | TTL | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Magnitude Comparator | ||
Number of Bits 4 | ||
Output Type TTL | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4mm | ||
Minimum Operating Temperature -55 °C | ||
4000 Series Logic Comparators, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
