LOG102AID Texas Instruments, Log Amplifier, 14-Pin SOIC
- RS Stock No.:
- 461-8295P
- Mfr. Part No.:
- LOG102AID
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 461-8295P
- Mfr. Part No.:
- LOG102AID
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Maximum Input Offset Voltage | 0.75mV | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.91mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Maximum Input Offset Voltage 0.75mV | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 8.65mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.91mm | ||
Minimum Operating Temperature -40 °C | ||
Logarithmic Amplifiers, Texas Instruments
A precise and versatile integrated circuit that offers easy to use log ratio function. Able to compute the logarithm or log ratio of input current, this device is typically used in optical power meters and optical density measurement.
