Bulk discount available
Subtotal (1 unit)*
$39.77
(exc. GST)
$43.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $39.77 |
| 20 - 49 | $38.38 |
| 50 + | $36.61 |
*price indicative
- RS Stock No.:
- 886-9150
- Mfr. Part No.:
- 1821
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Colour | Orange | |
| Material | Aluminium, Steel | |
| Shackle Length | 50mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Colour Orange | ||
Material Aluminium, Steel | ||
Shackle Length 50mm | ||
ABUS Aluminum Padlock 72/30
The ABUS 72/30 is the smaller brother of the ever-popular ABUS 72/40 aluminum safety padlock. With its low weight and the reduced size, this lock is best used in confined or hard-to-reach spaces.
- Solid, anodized aluminum body
- Shackle made of steel with NANO PROTECT™ plating
- 5-pin precision cylinder
- Key-retaining (Lock retains key until locked)
- Supplied with 2 keys
