Subtotal (1 kit)*
$992.30
(exc. GST)
$1,091.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $992.30 |
*price indicative
- RS Stock No.:
- 261-0863
- Mfr. Part No.:
- 83456
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ABUS shadow board is logical and visual way of organising LOTO products such as lockouts, padlocks and safety tags. When products are removed from the board during LOTO work, they leave a shadow on the board so that it can be clearly identified which items have been taken to complete the job.
10 capacity, complete with items
It includes 10 padlocks, 4 hasps, 100 tags
It includes 10 padlocks, 4 hasps, 100 tags
Related links
- ABUS Key Weatherproof Padlock
- ABUS Key Weatherproof Padlock, 11mm Shackle
- ABUS Key Weatherproof Titanium Weatherproof Padlock 45mm Body
- ABUS Key Weatherproof Brass Weatherproof Padlock 30mm Body
- ABUS Key Weatherproof Brass 9mm Shackle, 59mm Body
- ABUS Key Weatherproof Titanium Weatherproof Padlock 50mm Body
- ABUS Key Weatherproof Brass Weatherproof Padlock 50mm Body
- ABUS Key Weatherproof Brass Weatherproof Padlock 8mm Shackle, 50mm Body
