Brady Red 6-Lock Hardened Steel Universal Lockout Hasp, 10mm Shackle
- RS Stock No.:
- 174-9111
- Mfr. Part No.:
- 236919
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9111
- Mfr. Part No.:
- 236919
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Type | Universal Lockout Hasp | |
| Colour | Red | |
| Number of Locks | 6 | |
| Material | Hardened Steel | |
| Lock Shackle Maximum Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Type Universal Lockout Hasp | ||
Colour Red | ||
Number of Locks 6 | ||
Material Hardened Steel | ||
Lock Shackle Maximum Diameter 10mm | ||
- COO (Country of Origin):
- CA
Brady Lockout
The Brady stubby lockouts can be used when lockout conditions vary in size. It has two hasps, one is 31.75mmx44.45mm and the other has a 19mm diameter, due to this lockout anything from small switch boxes up to large control units and levers with a single device. This is made from hardened steel with red powder coating.
Features and Benefits
• 6 padlocks can be applied
• Accepts padlocks with maximum 10mm shackle diameters
• Durable, easy-to-use lockouts
• Rust resistant
• Scissor type hasp lockout
• Temperature ranges between -35°C and 177°C
• Accepts padlocks with maximum 10mm shackle diameters
• Durable, easy-to-use lockouts
• Rust resistant
• Scissor type hasp lockout
• Temperature ranges between -35°C and 177°C
Applications
• Factories
• Industries
• Industries
Certifications
• ANSI Standard Z244 approved
• OSHA 29 CFR 1910.147
• OSHA 29 CFR 1910.147
