50Each x 'Tower Scaffold Safety Tag' Lockout Tag
- RS Stock No.:
- 274-0247
- Mfr. Part No.:
- TG1250
- Brand:
- Spectrum Industrial
Subtotal (1 pack of 50 units)**
$210.35
(exc. GST)
$231.40
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $4.207 | $210.35 |
**price indicative
- RS Stock No.:
- 274-0247
- Mfr. Part No.:
- TG1250
- Brand:
- Spectrum Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Spectrum Industrial | |
Tag Message | Tower Scaffold Safety Tag | |
Length | 180mm | |
Width | 75mm | |
Quantity Per Package | 50Each | |
Select all | ||
---|---|---|
Brand Spectrum Industrial | ||
Tag Message Tower Scaffold Safety Tag | ||
Length 180mm | ||
Width 75mm | ||
Quantity Per Package 50Each | ||