50Each x 'Scaffold Safety Tag' Lockout Tag
- RS Stock No.:
- 274-0237
- Mfr. Part No.:
- TG0150
- Brand:
- Spectrum Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 274-0237
- Mfr. Part No.:
- TG0150
- Brand:
- Spectrum Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Tag Message | Scaffold Safety Tag | |
| Length | 180mm | |
| Width | 75mm | |
| Quantity Per Package | 50Each | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Tag Message Scaffold Safety Tag | ||
Length 180mm | ||
Width 75mm | ||
Quantity Per Package 50Each | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Spectrum Industrial Scaffold Tag Inserts available in a complete pack of 50 tags.
For use on scaffolding
Double sided tags
Double sided tags