- RS Stock No.:
- 187-3271
- Mfr. Part No.:
- 7MH5108-5KD00
- Brand:
- Siemens
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,495.63
(exc. GST)
$1,645.19
(inc. GST)
Units | Per unit |
1 + | $1,495.63 |
- RS Stock No.:
- 187-3271
- Mfr. Part No.:
- 7MH5108-5KD00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Compression Load Cell
The Siemens compression load cell is suitable for a variety of uses, particularly for use in small and medium sized containers or truck scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
Compact load cell.
Suitable for implementation in container, hopper and vehicle scales.
The measurement element of the load cell is a stainless steel solid cylinder to which four strain gauges are applied, offering a protection rating of IP68.
This range of bending beam load cells offer rated loads ranging from 500kg to 500t.
Suitable for implementation in container, hopper and vehicle scales.
The measurement element of the load cell is a stainless steel solid cylinder to which four strain gauges are applied, offering a protection rating of IP68.
This range of bending beam load cells offer rated loads ranging from 500kg to 500t.
Siwarex WL 270 Load Cell CP-S SA 30t C3 - Rated Load 30t - Accuracy class C3 - 15m Cable length, 4 Conductor - Material Stainless steel
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Series | SIWAREX WL |
IP Rating | IP68 |
Housing Material | Stainless Steel |
Length | 22mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +65°C |
Dimensions | 89 Dia. mm |
Related links
- Clamps
- Siemens SIWAREX WL Series Load Cell Compression Measure
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Siemens SIWAREX WL Series Load Cell
- TE Connectivity MEAS FX29 Series Load Cell, Compression Measure
- Siemens 7MH5708-5KD00 Force Guiding, For Use With Load Cell
- Siemens 1769 Series PLC I/O Module, Analogue