- RS Stock No.:
- 185-6007
- Mfr. Part No.:
- 01130-050K-C3-16X
- Brand:
- Tedea Huntleigh
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$594.72
(exc. GST)
$654.19
(inc. GST)
Units | Per unit |
1 + | $594.72 |
- RS Stock No.:
- 185-6007
- Mfr. Part No.:
- 01130-050K-C3-16X
- Brand:
- Tedea Huntleigh
Technical data sheets
Legislation and Compliance
Product Details
Model 1130 is a low profile stainless steel single-point load cell ideally designed for direct mounting in bench and platform scales, packaging and process weighing equipment, and is built to perform in harsh environments. The small physical size, combined with high accuracy and low cost, makes this load cell ideally suited for low profile bench and counting scales. A special humidity resistant protective coating assures long-term stability over the entire compensated temperature range. Constructed in stainless steel. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension, is acheived by feeding this voltage into the appropriate electronics.
Capacities 7–100 kg
Stainless steel construction
Single-point 400 x 400 mm platform
Applications
Harsh environment small platforms
Harsh environment check weighing
Stainless steel construction
Single-point 400 x 400 mm platform
Applications
Harsh environment small platforms
Harsh environment check weighing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 50kg |
Sensor Type | Low Profile |
Terminal Type | Cable |
IP Rating | IP66 |
Housing Material | Stainless Steel |
Length | 30mm |
Depth | 25mm |
Minimum Operating Temperature | -10 (Compensated) °C, -20 (Safe) °C |
Maximum Operating Temperature | +40 (Compensated) °C, +70 (Safe) °C |
Dimensions | 135 mm |